There are no models available for this part yet.
Overview of NCAA1000BKNAKWS by Vishay Electro-Films
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCAA1000BKNAKWS by Vishay Electro-Films
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
909-NCAA1000BKNAKWS-ND
|
DigiKey | NCAA 10% WS Min Qty: 250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6299 | Buy Now |
CAD Models for NCAA1000BKNAKWS by Vishay Electro-Films
Part Data Attributes for NCAA1000BKNAKWS by Vishay Electro-Films
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0202
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
SILICON NITRIDE
|
Height
|
0.25 mm
|
Length
|
0.508 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0202
|
Surface Mount
|
YES
|
Terminal Shape
|
ONE SURFACE
|
Width
|
0.508 mm
|
Alternate Parts for NCAA1000BKNAKWS
This table gives cross-reference parts and alternative options found for NCAA1000BKNAKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCAA1000BKNAKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCAA1000BKNAKWS | Film Capacitor, Silicon Nitride, 200V, 10% +Tol, 10% -Tol, 0.00001uF, Surface Mount, 0202, CHIP | Vishay Intertechnologies | NCAA1000BKNAKWS vs NCAA1000BKNAKWS |