Part Details for NC7WZ126L8X by Fairchild Semiconductor Corporation
Overview of NC7WZ126L8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WZ126L8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7WZ126L8X-ND
|
DigiKey | BUS DRIVER, LVC/LCX/Z SERIES, 2- Min Qty: 2331 Container: Bulk MARKETPLACE PRODUCT |
27196 In Stock |
|
$0.1300 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS ' RoHS: Compliant Status: Active Min Qty: 1 | 4672 |
|
$0.1104 / $0.1299 | Buy Now |
Part Details for NC7WZ126L8X
NC7WZ126L8X CAD Models
NC7WZ126L8X Part Data Attributes
|
NC7WZ126L8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ126L8X
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7WZ126L8X
This table gives cross-reference parts and alternative options found for NC7WZ126L8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ126L8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ126L8X | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, QCC8, 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | Rochester Electronics LLC | NC7WZ126L8X vs NC7WZ126L8X |
74LVC126ABQ | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 | Nexperia | NC7WZ126L8X vs 74LVC126ABQ |
74LVC126ABQ,115 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state QFN 14-Pin | NXP Semiconductors | NC7WZ126L8X vs 74LVC126ABQ,115 |
74LCX126BQX | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14, 2.50 X 3 MM, LEAD FREE, MO-241, DQFN-14 | Fairchild Semiconductor Corporation | NC7WZ126L8X vs 74LCX126BQX |