-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual Buffer (Open-Drain Outputs), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4620
|
Newark | Dual Buffer O/D/Reel |Onsemi NC7WZ07P6X-L22347 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NC7WZ07P6X-L22347CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC70-6 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3923 In Stock |
|
$0.0727 / $0.4500 | Buy Now |
DISTI #
NC7WZ07P6X-L22347
|
Avnet Americas | Buffer 2-CH CMOS Open Drain 6-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ07P6X-L22347) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 9000 |
|
RFQ | |
DISTI #
863-C7WZ07P6X-L22347
|
Mouser Electronics | Buffers & Line Drivers TinyLogic UHS Dual Buffer (Open-Drain Outputs) RoHS: Compliant | 146441 |
|
$0.0770 / $0.4500 | Buy Now |
DISTI #
V36:1790_26621625
|
Arrow Electronics | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks Date Code: 2332 | Americas - 42000 |
|
$0.0719 / $0.0941 | Buy Now |
|
Future Electronics | 2 Element 1 Bit per Element Open Drain Output Non-Inverting Buffer-SC−88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0830 / $0.0933 | Buy Now |
DISTI #
72484952
|
Verical | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2332 | Americas - 42000 |
|
$0.0719 / $0.0941 | Buy Now |
DISTI #
NC7WZ07P6X-L22347
|
Avnet Americas | Buffer 2-CH CMOS Open Drain 6-Pin SC-88 T/R - Tape and Reel (Alt: NC7WZ07P6X-L22347) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 9000 |
|
RFQ | |
DISTI #
NC7WZ07P6X-L22347
|
Avnet Asia | Buffer 2-CH CMOS Open Drain 6-Pin SC-88 T/R (Alt: NC7WZ07P6X-L22347) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 12000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | BUFFER/LINE DRIVER BUFFER, NON-I | 6020 |
|
$0.0877 / $0.1922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ07P6X-L22347
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ07P6X-L22347
onsemi
TinyLogic UHS Dual Buffer (Open-Drain Outputs), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.00001 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 12.6 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |