-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Dual 2-Input NOR Gate, UQFN-8, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J6788
|
Newark | Nor Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nor Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Ic Case/Package:Micropak, Product Range:Nc7Wz02, Logic Ic Family:Nc7Wz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NC7WZ02L8X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1500 | Buy Now |
DISTI #
NC7WZ02L8XCT-ND
|
DigiKey | IC GATE NOR 2CH 2-INP 8MICROPAK Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8730 In Stock |
|
$0.1125 / $0.5200 | Buy Now |
DISTI #
NC7WZ02L8X
|
Avnet Americas | NOR Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R - Tape and Reel (Alt: NC7WZ02L8X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0746 / $0.0836 | Buy Now |
DISTI #
512-NC7WZ02L8X
|
Mouser Electronics | Logic Gates UHS Dual 2-Input NOR Gate RoHS: Compliant | 0 |
|
$0.1120 / $0.5100 | Order Now |
DISTI #
E02:0323_00845270
|
Arrow Electronics | NOR Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2430 | Europe - 10000 |
|
$0.1013 / $0.1204 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0774 | Buy Now |
|
Onlinecomponents.com | TinyLogic UHS Dual 2-Input NOR Gate | 0 |
|
$0.1067 / $0.1204 | Buy Now |
DISTI #
NC7WZ02L8X
|
EBV Elektronik | NOR Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R (Alt: NC7WZ02L8X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7WZ02L8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ02L8X
onsemi
TinyLogic UHS Dual 2-Input NOR Gate, UQFN-8, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN-8 | |
Package Description | MICROPAK-8 | |
Manufacturer Package Code | 523AY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |