Part Details for NC7WP14P6X by onsemi
Results Overview of NC7WP14P6X by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7WP14P6X Information
NC7WP14P6X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7WP14P6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4411
|
Newark | Schmitt Trigger Inverter, -40 To 85Deg C, Logic Family/Base Number:Nc7Wp14, Logic Type:Schmitt Tri... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NC7WP14P6XCT-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2-INP SC88 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
807 In Stock |
|
$0.2495 / $0.8700 | Buy Now |
DISTI #
V72:2272_06305386
|
Arrow Electronics | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2052 Container: Cut Strips | Americas - 52 |
|
$0.2204 / $0.5871 | Buy Now |
DISTI #
86012216
|
Verical | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3226 Package Multiple: 1 Date Code: 2301 | Americas - 45000 |
|
$0.1163 | Buy Now |
|
Rochester Electronics | Inverter, P Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 45000 |
|
$0.0930 / $0.1094 | Buy Now |
DISTI #
NC7WP14P6X
|
Avnet Silica | Inverter Schmitt Trigger Dual 1 Input 6 Pins SC88 (Alt: NC7WP14P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NC7WP14P6X
|
EBV Elektronik | Inverter Schmitt Trigger Dual 1 Input 6 Pins SC88 (Alt: NC7WP14P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4918 |
|
RFQ |
Part Details for NC7WP14P6X
NC7WP14P6X CAD Models
NC7WP14P6X Part Data Attributes
|
NC7WP14P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WP14P6X
onsemi
TinyLogic ULP Inverter with Schmitt Trigger Inputs, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88-6 / SC-70-6 / SOT-363-6 | |
Package Description | SC-88, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | P | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Propagation Delay (tpd) | 48.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |