Part Details for NC7SZ58L6X-L22175 by onsemi
Overview of NC7SZ58L6X-L22175 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NC7SZ58L6X-L22175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8475
|
Newark | Uhs 2-Input Logic Gate/Reel |Onsemi NC7SZ58L6X-L22175 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1370 | Buy Now |
DISTI #
488-NC7SZ58L6X-L22175TR-ND
|
DigiKey | IC LOGIC GATE UHS 2-INP 6-MCRPAK Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0874 / $0.1013 | Buy Now |
DISTI #
NC7SZ58L6X-L22175
|
Avnet Americas | Multi Function Gate 1-Element 2-Input CMOS 6-Pin SIP T/R - Tape and Reel (Alt: NC7SZ58L6X-L22175) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-C7SZ58L6X-L22175
|
Mouser Electronics | Logic Gates TinyLogic UHS Universal Configurable 2-Input Logic Gates | 4845 |
|
$0.1020 / $0.4000 | Buy Now |
DISTI #
NC7SZ58L6X-L22175
|
Avnet Asia | Multi Function Gate 1-Element 2-Input CMOS 6-Pin SIP T/R (Alt: NC7SZ58L6X-L22175) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0814 / $0.0989 | Buy Now |
DISTI #
NC7SZ58L6X-L22175
|
Avnet Silica | Multi Function Gate 1-Element 2-Input CMOS 6-Pin SIP T/R (Alt: NC7SZ58L6X-L22175) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
NC7SZ58L6X-L22175
|
EBV Elektronik | Multi Function Gate 1-Element 2-Input CMOS 6-Pin SIP T/R (Alt: NC7SZ58L6X-L22175) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 80000 |
|
RFQ |
Part Details for NC7SZ58L6X-L22175
NC7SZ58L6X-L22175 CAD Models
NC7SZ58L6X-L22175 Part Data Attributes:
|
NC7SZ58L6X-L22175
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ58L6X-L22175
onsemi
TinyLogic UHS Universal Configurable 2-Input Logic Gates, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAJORITY LOGIC GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |