-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS 3-Input OR Gate, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2627
|
Newark | Uhs 3-Input Or Gate Rohs Compliant: Yes |Onsemi NC7SZ332P6X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0320 / $0.0480 | Buy Now |
DISTI #
74C5989
|
Newark | Ic, logic Gate,3-Input Or, cmos, tssop,6Pin, plastic |Onsemi NC7SZ332P6X RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0420 | Buy Now |
DISTI #
58K1984
|
Newark | Single Or Gate, 2I/P, Sc-70-6, Logic Function:Or Gate, No. Of Elements:Single, No. Of Inputs:3Inputs, No. Of Pins:6Pins, Ic Case/Package:Sc-70, Product Range:7Sz332, Logic Ic Family:7Sz, Supply Voltage Min:1.65V, Msl:- Rohs Compliant: Yes |Onsemi NC7SZ332P6X RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
NC7SZ332P6XCT-ND
|
DigiKey | IC GATE OR 1CH 3-INP SC88 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15844 In Stock |
|
$0.0309 / $0.3100 | Buy Now |
DISTI #
NC7SZ332P6X
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ332P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 2100024000 Factory Stock |
|
RFQ | |
DISTI #
NC7SZ332P6X
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ332P6X) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 24000 Factory Stock |
|
$0.0203 / $0.0228 | Buy Now |
DISTI #
NC7SZ332P6X
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ332P6X) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 24000 Factory Stock |
|
$0.0203 / $0.0228 | Buy Now |
DISTI #
NC7SZ332P6X
|
Avnet Americas | OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ332P6X) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0203 / $0.0228 | Buy Now |
DISTI #
512-NC7SZ332P6X
|
Mouser Electronics | Logic Gates TinyLogic UHS 3Input RoHS: Compliant | 13657 |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
V72:2272_06305268
|
Arrow Electronics | OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2403 Container: Cut Strips | Americas - 28800 |
|
$0.0276 / $0.3038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ332P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ332P6X
onsemi
TinyLogic UHS 3-Input OR Gate, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88-6 / SC-70-6 / SOT-363-6 | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7SZ332P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ332P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G332DCKT | LVC/LCX/Z SERIES, 3-INPUT OR GATE, PDSO6, PLASTIC, SC-70, 6 PIN | Texas Instruments | NC7SZ332P6X vs SN74LVC1G332DCKT |
74LVC1G332GW | OR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | Nexperia | NC7SZ332P6X vs 74LVC1G332GW |
74LVC1G332GW | IC LVC/LCX/Z SERIES, 3-INPUT OR GATE, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Gate | NXP Semiconductors | NC7SZ332P6X vs 74LVC1G332GW |
74LVC1G332DCKRE4 | 1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125 | Texas Instruments | NC7SZ332P6X vs 74LVC1G332DCKRE4 |
SN74LVC1G332DCKR | 1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125 | Texas Instruments | NC7SZ332P6X vs SN74LVC1G332DCKR |
74LVC1G332GW,125 | 74LVC1G332 - Single 3-input OR gate@en-us | Nexperia | NC7SZ332P6X vs 74LVC1G332GW,125 |
SN74LVC1G332DCKRG4 | 1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125 | Texas Instruments | NC7SZ332P6X vs SN74LVC1G332DCKRG4 |