Part Details for NC7SZ175P6X by Fairchild Semiconductor Corporation
Overview of NC7SZ175P6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SZ175P6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1703 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 2370 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 5783 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 2405 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 6 Pin, Plastic, TSSOP | 2352 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 6 Pin, Plastic, TSSOP | 1924 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 6 Pin, Plastic, TSSOP | 1896 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 6 Pin, Plastic, TSSOP | 141 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 6 Pin, Plastic, TSSOP | 901 |
|
$0.2040 / $0.5100 | Buy Now |
|
Quest Components | Flip Flop, Single, D Type, 6 Pin, Plastic, TSSOP | 63 |
|
$1.3737 / $2.4976 | Buy Now |
Part Details for NC7SZ175P6X
NC7SZ175P6X CAD Models
NC7SZ175P6X Part Data Attributes:
|
NC7SZ175P6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SZ175P6X
Fairchild Semiconductor Corporation
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 175 MHz |
Alternate Parts for NC7SZ175P6X
This table gives cross-reference parts and alternative options found for NC7SZ175P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ175P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ175P6_NL | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7SZ175P6X vs NC7SZ175P6_NL |
74LVC1G175DCKTG4 | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 | Texas Instruments | NC7SZ175P6X vs 74LVC1G175DCKTG4 |
74LVC1G175DCKRG4 | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 | Texas Instruments | NC7SZ175P6X vs 74LVC1G175DCKRG4 |
NC7SZ175P6 | TinyLogic UHS D-Type Flip-Flop with Asynchronous Clear, 250-REEL | onsemi | NC7SZ175P6X vs NC7SZ175P6 |
74LVC1G175DCKRE4 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | NC7SZ175P6X vs 74LVC1G175DCKRE4 |
NC7SZ175P6X_NL | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7SZ175P6X vs NC7SZ175P6X_NL |