Part Details for NC7SZ125P5X-F22057 by onsemi
Overview of NC7SZ125P5X-F22057 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SZ125P5X-F22057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8438
|
Newark | Single Buffer W/3-State. Related To Fpcn22057. For Customers Who Did Not Accept The Pcn./Reel |Onsemi NC7SZ125P5X-F22057 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1450 | Buy Now |
DISTI #
488-NC7SZ125P5X-F22057CT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3125 In Stock |
|
$0.0919 / $0.4300 | Buy Now |
DISTI #
NC7SZ125P5X-F22057
|
Avnet Americas | Buffer 1-CH Non-Inv 3-ST 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7SZ125P5X-F22057) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 6000 |
|
RFQ | |
DISTI #
V36:1790_26617073
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2331 | Americas - 237000 |
|
$0.0870 | Buy Now |
DISTI #
69841685
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 237000 |
|
$0.0870 | Buy Now |
|
Rochester Electronics | NC7SZ125 - TinyLogic UHS Buffer with 3-STATE Output RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4805 |
|
$0.0903 / $0.1062 | Buy Now |
DISTI #
NC7SZ125P5X-F22057
|
Avnet Americas | Buffer 1-CH Non-Inv 3-ST 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7SZ125P5X-F22057) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 6000 |
|
RFQ | |
DISTI #
NC7SZ125P5X-F22057
|
Avnet Americas | Buffer 1-CH Non-Inv 3-ST 5-Pin SC-88A T/R - Tape and Reel (Alt: NC7SZ125P5X-F22057) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 1 Days Container: Reel | 6000 |
|
RFQ | |
DISTI #
NC7SZ125P5X-F22057
|
Avnet Asia | Buffer 1-CH Non-Inv 3-ST 5-Pin SC-88A T/R (Alt: NC7SZ125P5X-F22057) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0857 / $0.0958 | Buy Now |
DISTI #
NC7SZ125P5X-F22057
|
Avnet Silica | Buffer 1-CH Non-Inv 3-ST 5-Pin SC-88A T/R (Alt: NC7SZ125P5X-F22057) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
Part Details for NC7SZ125P5X-F22057
NC7SZ125P5X-F22057 CAD Models
NC7SZ125P5X-F22057 Part Data Attributes
|
NC7SZ125P5X-F22057
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ125P5X-F22057
onsemi
TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88, 5 PIN | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 13.8 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |