Part Details for NC7SZ125M5 by Fairchild Semiconductor Corporation
Overview of NC7SZ125M5 by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SZ125M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 376 |
|
RFQ | ||
|
Bristol Electronics | 414 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Buffer, CMOS, 6 Pin, Plastic, TSOP | 168 |
|
$0.3225 / $0.6450 | Buy Now |
|
Quest Components | Logic Circuit, Buffer, CMOS, 6 Pin, Plastic, TSOP | 8 |
|
$0.9800 / $1.2250 | Buy Now |
|
Quest Components | Logic Circuit, Buffer, CMOS, 6 Pin, Plastic, TSOP | 145 |
|
$0.2025 / $0.4500 | Buy Now |
|
Velocity Electronics | Our Stock | 186 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 308 |
|
$2.0000 / $3.0800 | Buy Now |
|
Win Source Electronics | IC BUFF TRI-ST UHS N-INV SOT23-5 | 540000 |
|
$0.0570 / $0.0850 | Buy Now |
Part Details for NC7SZ125M5
NC7SZ125M5 CAD Models
NC7SZ125M5 Part Data Attributes:
|
NC7SZ125M5
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SZ125M5
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 1.60 MM, MO-178, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 13.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7SZ125M5
This table gives cross-reference parts and alternative options found for NC7SZ125M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ125M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G125GV | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | NC7SZ125M5 vs 74LVC1G125GV |
74LVC1G125GV,125 | 74LVC1G125 - Bus buffer/line driver; 3-state TSOP 5-Pin | NXP Semiconductors | NC7SZ125M5 vs 74LVC1G125GV,125 |
74HC1G125GV,125 | 74HC(T)1G125 - Bus buffer/line driver; 3-state TSOP 5-Pin | NXP Semiconductors | NC7SZ125M5 vs 74HC1G125GV,125 |
NC7SZ125M5X | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7SZ125M5 vs NC7SZ125M5X |