Part Details for NC7SP17P5X by Fairchild Semiconductor Corporation
Overview of NC7SP17P5X by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7SP17P5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1587 |
|
RFQ | ||
|
ComSIT USA | Buffer, P Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER SCHM TRIG ULP SC70-5 | 172742 |
|
$0.0544 / $0.0815 | Buy Now |
Part Details for NC7SP17P5X
NC7SP17P5X CAD Models
NC7SP17P5X Part Data Attributes
|
NC7SP17P5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SP17P5X
Fairchild Semiconductor Corporation
Buffer, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | P | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 46.3 ns | |
Propagation Delay (tpd) | 46.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7SP17P5X
This table gives cross-reference parts and alternative options found for NC7SP17P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP17P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G17GW | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | NC7SP17P5X vs 74AUP1G17GW |
NC7SP17P5X | TinyLogic ULP Single Buffer with Schmitt Trigger Input, SC-88A-5 / SC-70-5, 3000-REEL | onsemi | NC7SP17P5X vs NC7SP17P5X |
SN74AUP1G17DCKR | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP17P5X vs SN74AUP1G17DCKR |
SN74AUP1G17DCKTG4 | Low-Power Single Schmitt-Trigger Buffer 5-SC70 -40 to 85 | Texas Instruments | NC7SP17P5X vs SN74AUP1G17DCKTG4 |
SN74AUP1G17DCKTE4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | NC7SP17P5X vs SN74AUP1G17DCKTE4 |
V62/07623-01XE | Enhanced product single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125 | Texas Instruments | NC7SP17P5X vs V62/07623-01XE |
SN74AUP1G17DCKT | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP17P5X vs SN74AUP1G17DCKT |
SN74AUP1G17DCKRG4 | Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | NC7SP17P5X vs SN74AUP1G17DCKRG4 |
SN74AUP1G17DCKRE4 | Low-Power Single Schmitt-Trigger Buffer 5-SC70 -40 to 85 | Texas Instruments | NC7SP17P5X vs SN74AUP1G17DCKRE4 |
74AUP1G17GW | IC AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | NC7SP17P5X vs 74AUP1G17GW |