-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic ULP Inverter with Schmitt Trigger Input, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H0690
|
Newark | Inverter, Schmitt Trigger, Sc-70-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-70, Product Range:7S14, Logic Ic Family:7Sp, Supply Voltage Min:900Mv, Msl:- Rohs Compliant: Yes |Onsemi NC7SP14P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now |
DISTI #
29AC8882
|
Newark | Ulp Inverter Schmitt Rohs Compliant: Yes |Onsemi NC7SP14P5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0700 | Buy Now |
DISTI #
NC7SP14P5XCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SC70-5 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7696 In Stock |
|
$0.0865 / $0.4000 | Buy Now |
DISTI #
NC7SP14P5X
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7SP14P5X) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0622 / $0.0743 | Buy Now |
DISTI #
NC7SP14P5X
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7SP14P5X) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC7SP14P5X
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7SP14P5X) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0622 / $0.0743 | Buy Now |
DISTI #
512-NC7SP14P5X
|
Mouser Electronics | Inverters Inv with Sch Trigger RoHS: Compliant | 2401 |
|
$0.0980 / $0.4000 | Buy Now |
|
Future Electronics | NC7SP14 Series 3.6 V TinyLogic ULP Inverter with Schmitt Trigger Input - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0800 / $0.0903 | Buy Now |
|
Future Electronics | NC7SP14 Series 3.6 V TinyLogic ULP Inverter with Schmitt Trigger Input - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0800 / $0.0903 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 94091 |
|
$0.0849 / $0.0999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SP14P5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SP14P5X
onsemi
TinyLogic ULP Inverter with Schmitt Trigger Input, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 46.3 ns | |
Propagation Delay (tpd) | 46.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7SP14P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP14P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SV14P5X | TinyLogic ULP-A Inverter with Schmitt Trigger Input, 3000-REEL | onsemi | NC7SP14P5X vs NC7SV14P5X |
NC7SP14P5X | TinyLogic ULP Inverter with Schmitt Trigger Input, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | NC7SP14P5X vs NC7SP14P5X |