Part Details for NC7S86P5 by Fairchild Semiconductor Corporation
Overview of NC7S86P5 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7S86P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7S86P5-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SC70-5 Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4250 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 360 |
|
$0.2118 / $0.2492 | Buy Now |
|
ComSIT USA | TINYLOGIC HS 2-INPUT EXCLUSIVE-OR GATE XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ |
Part Details for NC7S86P5
NC7S86P5 CAD Models
NC7S86P5 Part Data Attributes
|
NC7S86P5
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S86P5
Fairchild Semiconductor Corporation
TinyLogic HS 2-Input Exclusive-OR Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7S86P5
This table gives cross-reference parts and alternative options found for NC7S86P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S86P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G86GW | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | NC7S86P5 vs 74HC1G86GW |
935245790115 | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S86P5 vs 935245790115 |
74HC1G86GW,125 | 74HC1G86; 74HCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin | Nexperia | NC7S86P5 vs 74HC1G86GW,125 |
74HC1G86GW-G | XOR Gate | Nexperia | NC7S86P5 vs 74HC1G86GW-G |
NC7S86P5X | TinyLogic HS 2-Input Exclusive-OR Gate, SC-88A / SC-70-5, 3000-REEL | onsemi | NC7S86P5 vs NC7S86P5X |
NLVVHC1G86DFT1G | Single 2-Input Exclusive OR Gate, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified | onsemi | NC7S86P5 vs NLVVHC1G86DFT1G |
74AHC1G86GW | XOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S86P5 vs 74AHC1G86GW |
HD74HC1G86CME | HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | NC7S86P5 vs HD74HC1G86CME |
NC7S86P5 | TinyLogic HS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | NC7S86P5 vs NC7S86P5 |
935245790125 | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S86P5 vs 935245790125 |