Part Details for NC7S14P5X-L22057 by onsemi
Results Overview of NC7S14P5X-L22057 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7S14P5X-L22057 Information
NC7S14P5X-L22057 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NC7S14P5X-L22057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8496
|
Newark | Hs Inverter Schmitt/Reel |Onsemi NC7S14P5X-L22057 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0220 | Buy Now |
DISTI #
NC7S14P5X-L22057
|
Avnet Americas | Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SC-88A, NC7S14 - Tape and Reel (Alt: NC7S14P5X-L2... more RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
102000 Partner Stock |
|
$0.0443 / $0.0486 | Buy Now |
|
Future Electronics | Replacement to NC7S14P5X RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
3000 Reel |
|
$0.0820 / $0.0881 | Buy Now |
DISTI #
NC7S14P5X-L22057
|
Avnet Silica | Inverter Schmitt Trigger Single 1 Input 5 Pins SC88A NC7S14 (Alt: NC7S14P5X-L22057) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NC7S14P5X-L22057
|
EBV Elektronik | Inverter Schmitt Trigger Single 1 Input 5 Pins SC88A NC7S14 (Alt: NC7S14P5X-L22057) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 48000 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 102000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1175 / $0.1259 | Buy Now |
|
Vyrian | Logic ICs | 41167 |
|
RFQ |
Part Details for NC7S14P5X-L22057
NC7S14P5X-L22057 CAD Models
NC7S14P5X-L22057 Part Data Attributes
|
NC7S14P5X-L22057
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S14P5X-L22057
onsemi
TinyLogic HS Inverter with Schmitt Trigger Input, SC-88A-5 / SC-70-5, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A-5 / SC-70-5 | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |