Part Details for NC7S14M5 by Fairchild Semiconductor Corporation
Overview of NC7S14M5 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7S14M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NC7S14 - TinyLogic HS Inverter with Schmitt Trigger Input RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.2224 / $0.2616 | Buy Now |
|
ComSIT USA | TINYLOGIC HS INVERTER WITH SCHMITT TRIGGER INPUT Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 250 |
|
RFQ | |
|
Chip1Cloud | IC INVERTER SCHMITT INPUT SOT-23 | 59877 |
|
RFQ | |
|
Win Source Electronics | IC INVERTER SCHMITT INPUT SOT-23 | 588890 |
|
$0.0910 / $0.1360 | Buy Now |
Part Details for NC7S14M5
NC7S14M5 CAD Models
NC7S14M5 Part Data Attributes:
|
NC7S14M5
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S14M5
Fairchild Semiconductor Corporation
Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 1.60 MM, MO-178, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7S14M5
This table gives cross-reference parts and alternative options found for NC7S14M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S14M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G14GV,125 | 74AHC(T)1G14 - Inverting Schmitt trigger TSOP 5-Pin | NXP Semiconductors | NC7S14M5 vs 74AHC1G14GV,125 |
74HC1G14GV | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7S14M5 vs 74HC1G14GV |
NC7S14M5X | Inverter, HC Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S14M5 vs NC7S14M5X |
NC7S14M5X | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | Texas Instruments | NC7S14M5 vs NC7S14M5X |
74HC1G14GV,125 | 74HC(T)1G14 - Inverting Schmitt trigger TSOP 5-Pin | NXP Semiconductors | NC7S14M5 vs 74HC1G14GV,125 |
74AHC1G14GV | IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate | NXP Semiconductors | NC7S14M5 vs 74AHC1G14GV |