Part Details for NC7S14L6X by Fairchild Semiconductor Corporation
Overview of NC7S14L6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7S14L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NC7S14L6X-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6MICROPAK Min Qty: 3343 Container: Bulk MARKETPLACE PRODUCT |
117362 In Stock |
|
$0.0900 | Buy Now |
|
Bristol Electronics | 4738 |
|
RFQ | ||
|
Bristol Electronics | 2685 |
|
RFQ | ||
|
Quest Components | INVERTER, HC SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO6 | 2148 |
|
$0.2416 / $0.6040 | Buy Now |
|
Quest Components | INVERTER, HC SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO6 | 3790 |
|
$0.2275 / $0.6500 | Buy Now |
|
Rochester Electronics | Inverter, HC Series, 1-Func, 1-Input, CMOS, PDSO6 ' RoHS: Compliant Status: Active Min Qty: 1 | 731897 |
|
$0.0770 / $0.0906 | Buy Now |
|
Chip1Cloud | IC INVERTER HS SCHMITT 6MICROPAK | 1640 |
|
RFQ |
Part Details for NC7S14L6X
NC7S14L6X CAD Models
NC7S14L6X Part Data Attributes:
|
NC7S14L6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S14L6X
Fairchild Semiconductor Corporation
Inverter, HC Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, MICROPAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1 MM, MICROPAK-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0013 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7S14L6X
This table gives cross-reference parts and alternative options found for NC7S14L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S14L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ86L6X | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7S14L6X vs NC7SZ86L6X |
NC7S02L6X | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7S14L6X vs NC7S02L6X |
74AUP1G17GF,132 | 74AUP1G17 - Low-power Schmitt trigger SON 6-Pin | NXP Semiconductors | NC7S14L6X vs 74AUP1G17GF,132 |
NC7SU04L6X | Inverter, AHC Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7S14L6X vs NC7SU04L6X |
74LVC1G02GM,115 | 74LVC1G02 - Single 2-input NOR gate SON 6-Pin | NXP Semiconductors | NC7S14L6X vs 74LVC1G02GM,115 |
74LVC1G06GM | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | NC7S14L6X vs 74LVC1G06GM |
NC7SZ32L6X | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7S14L6X vs NC7SZ32L6X |
74AUP2G34GW,125 | 74AUP2G34 - Low-power dual buffer TSSOP 6-Pin | NXP Semiconductors | NC7S14L6X vs 74AUP2G34GW,125 |
NC7SP05L6X | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7S14L6X vs NC7SP05L6X |
NC7SP04L6X | Inverter, P Series, 1-Func, 1-Input, CMOS, PDSO6, 1 MM, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | NC7S14L6X vs NC7SP04L6X |