NC7S02P5
Description: TinyLogic HS 2-Input NOR Gate, 250-REEL

Overview of NC7S02P5 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NC7S02P5 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # NC7S02P5TR-ND
DigiKey IC GATE NOR 1CH 2-INP SC70-5 Lead time: 28 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for NC7S02P5 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7S02P5 by onsemi

NC7S02P5
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
TSSOP, TSSOP5/6,.08
Manufacturer Package Code
419AC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.00002 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
125 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. NC7S02P5
    onsemi
    TinyLogic HS 2-Input NOR Gate, 250-REEL
    VS

Alternate Parts for NC7S02P5

This table gives cross-reference parts and alternative options found for NC7S02P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S02P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC1G00GW,165 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin Nexperia NC7S02P5 vs 74HC1G00GW,165
HD74HC1G00-EL HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation NC7S02P5 vs HD74HC1G00-EL
935245610165 NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia NC7S02P5 vs 935245610165
74V1G00CTR 74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics NC7S02P5 vs 74V1G00CTR
74V1G00C 74V SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, 5 PIN STMicroelectronics NC7S02P5 vs 74V1G00C
74HC1G02GW-G NOR Gate Nexperia NC7S02P5 vs 74HC1G02GW-G
HD74HC1G00 HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation NC7S02P5 vs HD74HC1G00
74HC1G00GW-G IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors NC7S02P5 vs 74HC1G00GW-G
MC74HC1G00DFT2G Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NC7S02P5 vs MC74HC1G00DFT2G
TC7S02FU(TE12L) IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NC7S02P5 vs TC7S02FU(TE12L)
Part Number Description Manufacturer Compare
MC74HC1G00DFT1 HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi NC7S02P5 vs MC74HC1G00DFT1
TC7S02FU(TE12L) IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NC7S02P5 vs TC7S02FU(TE12L)
74HC1G02GW,125 74HC1G02; 74HCT1G02 - 2-input NOR gate@en-us TSSOP 5-Pin Nexperia NC7S02P5 vs 74HC1G02GW,125
74V1G02CTR 74V SERIES, 2-INPUT NOR GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics NC7S02P5 vs 74V1G02CTR
74V1G00CTR 74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics NC7S02P5 vs 74V1G00CTR
MC74VHC1G02DFT4 AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi NC7S02P5 vs MC74VHC1G02DFT4
74AHC1G02GW,125 74AHC(T)1G02 - 2-input NOR gate@en-us TSSOP 5-Pin Nexperia NC7S02P5 vs 74AHC1G02GW,125
MC74VHC1G02DFT2 AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi NC7S02P5 vs MC74VHC1G02DFT2
TC7S02FU(TE85L) IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NC7S02P5 vs TC7S02FU(TE85L)
MC74HC1G02DFT1G HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN onsemi NC7S02P5 vs MC74HC1G02DFT1G

Related Parts for NC7S02P5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7S02P5 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7S02P5 by onsemi

  • Please alert me when NC7S02P5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NC7S02P5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7S02P5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NC7S02P5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7S02P5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7S02P5 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: