Part Details for NC7S00M5X by National Semiconductor Corporation
Overview of NC7S00M5X by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for NC7S00M5X
NC7S00M5X CAD Models
NC7S00M5X Part Data Attributes
|
NC7S00M5X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S00M5X
National Semiconductor Corporation
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |