Part Details for NC7S00M5X by Fairchild Semiconductor Corporation
Overview of NC7S00M5X by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NC7S00M5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 11230 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input NAND, CMOS, 6 Pin, Plastic, TSOP | 16 |
|
$0.1076 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NAND, CMOS, 6 Pin, Plastic, TSOP | 166 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input NAND, CMOS, 6 Pin, Plastic, TSOP | 640 |
|
$0.9240 / $2.2400 | Buy Now |
|
ComSIT USA | TINYLOGIC HS 2-INPUT NAND GATE NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant | Europe - 11505 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2048 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7087 |
|
RFQ |
Part Details for NC7S00M5X
NC7S00M5X CAD Models
NC7S00M5X Part Data Attributes
|
NC7S00M5X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S00M5X
Fairchild Semiconductor Corporation
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 1.60 MM, MO-178, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SOT23, JEDEC MO-178, 1.6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0013 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for NC7S00M5X
This table gives cross-reference parts and alternative options found for NC7S00M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S00M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G00GV | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7S00M5X vs 74AHC1G00GV |
74AHC1G00GV,125 | 74AHC(T)1G00 - 2-input NAND gate TSOP 5-Pin | NXP Semiconductors | NC7S00M5X vs 74AHC1G00GV,125 |
NC7S00M5 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S00M5X vs NC7S00M5 |