Part Details for NC7FX-BAG by Neutrik USA Inc
Overview of NC7FX-BAG by Neutrik USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21566KBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG | |
ADSP-21569KBCZ8 | Analog Devices | 800 MHz SHARC with DDR in a BG | |
ADSP-21566BBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG |
Price & Stock for NC7FX-BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4391
|
Newark | Cable End X Series 7 Pin Female - Black/Silver Rohs Compliant: Yes |Neutrik NC7FX-BAG RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-NC7FX-BAG-ND
|
DigiKey | NC7FX-BAG Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$25.6000 | Buy Now |
DISTI #
568-NC7FX-BAG
|
Mouser Electronics | XLR Connectors 7P F CBLE END X SER BLACK/SILVER RoHS: Compliant | 256 |
|
$10.9700 / $13.9500 | Buy Now |
|
Onlinecomponents.com | X Series - 7 pole female cable connector with black metal housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard RoHS: Compliant |
96 In Stock |
|
$10.8200 / $13.9600 | Buy Now |
|
Master Electronics | X Series - 7 pole female cable connector with black metal housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard RoHS: Compliant |
96 In Stock |
|
$10.8200 / $13.9600 | Buy Now |