Part Details for NC7051DC by Nitron Inc
Overview of NC7051DC by Nitron Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for NC7051DC
NC7051DC CAD Models
NC7051DC Part Data Attributes:
|
NC7051DC
Nitron Inc
Buy Now
Datasheet
|
Compare Parts:
NC7051DC
Nitron Inc
EEPROM, 32X16, 4000ns, Parallel, MOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NITRON INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 4000 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Terminals | 28 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32X16 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.014 A | |
Supply Current-Max | 0.014 mA | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |