-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC6-P107-02 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP107 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
TMP1075DGKR | Texas Instruments | High-accuracy upgrade to industry standard LM75 / TMP75 I<sup>2</sup>C temperature sensor 8-VSSOP -55 to 125 | |
TMP1075DR | Texas Instruments | High-accuracy upgrade to industry standard LM75 / TMP75 I<sup>2</sup>C temperature sensor 8-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7908
|
Newark | Barrier, Pcb Mount, 2Pos, 1Row, 9.53Mm Rohs Compliant: Yes |Buchanan Te Connectivity NC6-P107-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$0.9090 / $1.3000 | Buy Now |
DISTI #
1437664-4-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8201 In Stock |
|
$0.6553 / $1.9100 | Buy Now |
DISTI #
46F1472
|
Avnet Americas | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 46F1472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk |
770 Partner Stock |
|
$0.9320 | Buy Now |
DISTI #
1437664-4
|
Avnet Americas | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 1437664-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4374 / $0.5969 | Buy Now |
DISTI #
571-14376644
|
Mouser Electronics | Barrier Terminal Blocks NC6-P107-02 RoHS: Compliant | 4170 |
|
$0.6500 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
1915 In Stock |
|
$0.5040 / $0.9340 | Buy Now |
|
Bristol Electronics | 7200 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5760 |
|
$0.5070 / $1.6900 | Buy Now |
|
Quest Components | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 240 |
|
$0.6760 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC6-P107-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NC6-P107-02
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |