Part Details for NC5FRX by Neutrik USA Inc
Overview of NC5FRX by Neutrik USA Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC5FRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5711
|
Newark | Xlr Audio Connector, Socket, 5, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC5FRX (Alternate Part Number: 7613187000461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$10.5100 / $15.2000 | Buy Now |
DISTI #
3937-NC5FRX-ND
|
DigiKey | NC5FRX Fiber Optic Connectors Min Qty: 100 Container: Retail Package MARKETPLACE PRODUCT |
132 In Stock |
|
$30.8727 | Buy Now |
DISTI #
568-NC5FRX
|
Mouser Electronics | XLR Connectors 5P FEMALE RT ANGLE NICKEL/SILVER RoHS: Compliant | 100 |
|
$13.5000 / $19.2500 | Buy Now |
DISTI #
70549021
|
RS | Cable end RX series 5 pin female right angle - nickel/silver | Neutrik NC5FRX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$14.9700 / $19.4400 | Buy Now |
|
Onlinecomponents.com | RX Series - 5 pole right angle female cable connector - nickel housing - silver contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable - RoHS: Compliant |
144 In Stock 150 Factory Stock |
|
$14.4500 / $18.9700 | Buy Now |
DISTI #
84387386
|
Verical | Conn XLR Connector F 5 POS RA Cable Mount 5 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 2425 | Americas - 139 |
|
$17.7294 / $22.3176 | Buy Now |
DISTI #
NTR-NC5FRX
|
TME | Connector: XLR, plug, female, PIN: 5, angled 90°, swivel, for cable Min Qty: 1 | 0 |
|
$11.6800 / $16.4500 | RFQ |
|
Powell Electronics | Cable end RX series 5 pin female right a Min Qty: 50 | 99 |
|
$16.9800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$12.0000 / $18.4600 | Buy Now |
|
Master Electronics | RX Series - 5 pole right angle female cable connector - nickel housing - silver contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable - RoHS: Compliant |
144 In Stock 150 Factory Stock |
|
$14.4500 / $18.9700 | Buy Now |
Part Details for NC5FRX
NC5FRX CAD Models
NC5FRX Part Data Attributes
|
NC5FRX
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC5FRX
Neutrik USA Inc
Xlr, 5 Pole(s), Female, Solder Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Body Depth | 1.614 inch | |
Body Diameter | 0.748 inch | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | XLR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 20 N | |
Insulation Resistance | 2000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | IEC; UL | |
Termination Type | SOLDER |