Part Details for NC5FD-LX-M3 by Neutrik USA Inc
Overview of NC5FD-LX-M3 by Neutrik USA Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NC5FD-LX-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R7728
|
Newark | Receptacle Dlx Series 5 Pin Female - Solder - Nickel/Silver, With M3 Tapped Mounting Holes Rohs Compliant: Yes |Neutrik NC5FD-LX-M3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $13.3400 | Buy Now |
DISTI #
3937-NC5FD-LX-M3-ND
|
DigiKey | NC5FD-LX-M3 Fiber Optic Connecto Min Qty: 100 Container: Retail Package MARKETPLACE PRODUCT |
330 In Stock |
|
$19.5455 | Buy Now |
DISTI #
568-NC5FD-LX-M3
|
Mouser Electronics | XLR Connectors 5P F RECEPT DLX SER SODER CUPS NCKL/SIL RoHS: Compliant | 0 |
|
$9.8900 / $10.7300 | Order Now |
DISTI #
70549015
|
RS | Receptacle, DLX series, 5 pin, female, solder, nickel/silver, M3 mounting holes | Neutrik NC5FD-LX-M3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3100 / $13.3000 | RFQ |
DISTI #
NEUNC5FD-LX-M3
|
Heilind Electronics | RECEPTACLE DLX SERIES 5 PIN FE | Americas - 26 in Stock |
|
$11.2833 / $13.5400 | Buy Now |
|
Onlinecomponents.com | DLX Series - 5 pole female receptacle - solder cups - Nickel housing - silver contacts - M3 mounting holes The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding. RoHS: Compliant | 100 Factory Stock |
|
$9.2900 / $13.5400 | Buy Now |
DISTI #
NTR-NC5FD-LX-M3
|
TME | Connector: XLR, socket, female, PIN: 5, straight, with push button Min Qty: 1 | 0 |
|
$8.6300 / $12.3200 | RFQ |
DISTI #
NEUNC5FD-LX-M3
|
Interstate Connecting Components | RECEPTACLE DLX SERIES 5 PIN FE | 8 |
|
$11.2833 / $13.5400 | Buy Now |
|
Powell Electronics | Receptacle DLX series 5 pin female - sol Min Qty: 100 | 66 |
|
$10.7500 | Buy Now |
|
Master Electronics | DLX Series - 5 pole female receptacle - solder cups - Nickel housing - silver contacts - M3 mounting holes The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding. RoHS: Compliant | 100 Factory Stock |
|
$9.2900 / $13.5400 | Buy Now |