-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 5 Pole(s), Female, Solder Terminal, Hole .125-.137, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0007
|
Newark | B Series - 5 Pole Xlr Female Chassis Vertical Mount Receptacle, No. Of Contacts:5Contacts, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Plating:-, Connector Body Material:Bronze Body, Product Range:- Rohs Compliant: Yes |Neutrik NC5FBV-SW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 / $10.2300 | Buy Now |
DISTI #
3937-NC5FBV-SW-ND
|
DigiKey | 5 pole female XLR receptacle, sw Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
2244 In Stock |
|
$20.3091 | Buy Now |
DISTI #
568-NC5FBV-SW
|
Mouser Electronics | XLR Connectors 5P F RECEPT B-SW SER PCBV PN 1 GRD SEP N RoHS: Compliant | 54 |
|
$11.2100 / $14.9600 | Buy Now |
DISTI #
70549012
|
RS | Receptacle B-SW series 5 pin F - PCBV - Pin 1 & grd sep - Ni | Neutrik NC5FBV-SW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0200 / $16.7000 | RFQ |
|
Onlinecomponents.com | XLR Connector - 5 Contacts - Receptacle - PCB Mount - Bronze Body. RoHS: Compliant |
4 In Stock 500 Factory Stock |
|
$11.3400 / $16.3800 | Buy Now |
DISTI #
60867754
|
Verical | 5 pole female XLR receptacle, switching contacts, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount Min Qty: 4 Package Multiple: 4 Date Code: 2103 | Americas - 4 |
|
$18.1610 / $19.3570 | Buy Now |
DISTI #
NTR-NC5FBV-SW
|
TME | Connector: XLR, socket, female, PIN: 5, straight, with push button Min Qty: 1 | 0 |
|
$7.9500 / $11.3500 | RFQ |
|
Powell Electronics | Receptacle B-SW series 5 pin F - PCBV - Min Qty: 100 | 330 |
|
$11.1700 | Buy Now |
|
Master Electronics | XLR Connector - 5 Contacts - Receptacle - PCB Mount - Bronze Body. RoHS: Compliant |
4 In Stock 500 Factory Stock |
|
$11.3400 / $16.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC5FBV-SW
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC5FBV-SW
Neutrik USA Inc
Audio/RCA Connector, 5 Pole(s), Female, Solder Terminal, Hole .125-.137, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Body Depth | 1.051 inch | |
Body/Shell Style | PLUG | |
Connector Type | XLR | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 10000000000 Ω | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | SOLDER |