Part Details for NC5FBH-DA by Neutrik USA Inc
Overview of NC5FBH-DA by Neutrik USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC5FBH-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9335
|
Newark | Receptacle B Series 5 Pin F - Pcbh - Pin 1 & Grd Sep - Nickel - Disassembled Asymmetric Push Rohs Compliant: Yes |Neutrik NC5FBH-DA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $7.6800 | Buy Now |
DISTI #
568-NC5FBH-DA
|
Mouser Electronics | XLR Connectors Receptacle B series 5 pin F - PCBH - Pin 1 & grd sep - nickel - disassembled asymmetric push | 0 |
|
$4.7100 / $6.4300 | Order Now |
DISTI #
71555214
|
RS | Receptacle B series 5 pin F - PCBH - nickel - disassembled asymmetric push | Neutrik NC5FBH-DA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8000 / $6.1600 | RFQ |
|
Onlinecomponents.com | Receptacle B Series 5 Pin F - PCBH - Nickel - Disassembled Asymmetric Push. RoHS: Compliant |
200 In Stock 200 Factory Stock |
|
$4.4600 / $6.5400 | Buy Now |
DISTI #
60868210
|
Verical | NC5FBH-DA Min Qty: 10 Package Multiple: 5 Date Code: 2137 | Americas - 200 |
|
$6.0970 / $8.5020 | Buy Now |
|
Powell Electronics | Receptacle B series 5 pin F - PCBH - Pin Min Qty: 100 | 132 |
|
$5.9500 | Buy Now |
|
Master Electronics | Receptacle B Series 5 Pin F - PCBH - Nickel - Disassembled Asymmetric Push. RoHS: Compliant |
200 In Stock 200 Factory Stock |
|
$4.4600 / $6.5400 | Buy Now |
Part Details for NC5FBH-DA
NC5FBH-DA CAD Models
NC5FBH-DA Part Data Attributes
|
NC5FBH-DA
Neutrik USA Inc
Buy Now
|
Compare Parts:
NC5FBH-DA
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |