Part Details for NC4FX-B by Neutrik USA Inc
Overview of NC4FX-B by Neutrik USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NC4FX-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F6053
|
Newark | Connector, Xlr, Jack, 4 Position, No. Of Contacts:4Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:X Series, Colour:Black Rohs Compliant: Yes |Neutrik NC4FX-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$7.4300 / $9.5800 | Buy Now |
DISTI #
3937-NC4FX-B-ND
|
DigiKey | NC4FX-B Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
132 In Stock |
|
$16.3100 | Buy Now |
DISTI #
568-NC4FX-B
|
Mouser Electronics | XLR Connectors 4C FEMALE BLACK GOLD CONTACTS RoHS: Compliant | 255 |
|
$7.2200 / $9.2500 | Buy Now |
|
Onlinecomponents.com | X Series - 4 pole female cable connector with black metal housing and gold contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard pl RoHS: Compliant |
851 In Stock |
|
$6.8600 / $9.2700 | Buy Now |
DISTI #
61764755
|
Verical | Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2206 | Americas - 850 |
|
$8.3294 / $10.9059 | Buy Now |
DISTI #
NTR-NC4FXB
|
TME | Connector: XLR, plug, female, PIN: 4, straight, for cable, soldering Min Qty: 1 | 15 |
|
$7.3200 / $9.3400 | Buy Now |
|
Master Electronics | X Series - 4 pole female cable connector with black metal housing and gold contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard pl RoHS: Compliant |
851 In Stock |
|
$6.8600 / $9.2700 | Buy Now |
Part Details for NC4FX-B
NC4FX-B CAD Models
NC4FX-B Part Data Attributes
|
NC4FX-B
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC4FX-B
Neutrik USA Inc
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | LATCHED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |