There are no models available for this part yet.
Overview of NC4EBD-JP-DC48V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NC4EBD-JP-DC48V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C8513
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic NC4EBD-JP-DC48V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $18.1300 | Buy Now | |
DISTI #
NC4EBD-JP-DC48V-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 48V Min Qty: 20 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.7060 | Buy Now | |
DISTI #
NC4EBD-JP-DC48V
|
Avnet Americas | Relay Power Transistor Drive Flat 250VAC 48VDC PC Pins Through Hole Carton/Case (Alt: NC4EBD-JP-DC48V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$13.8112 / $15.6380 | Buy Now | |
DISTI #
769-NC4EBD-JP-DC48V
|
Mouser Electronics | General Purpose Relays 4 Form C 5A 250VAC Sealed type 48VDC RoHS: Compliant | 0 |
|
$15.9200 / $19.6900 | Order Now | |
DISTI #
74613941
|
RS | Industrial Power RelayNC Relay | Panasonic Electronic Components NC4EBD-JP-DC48V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4700 / $20.0800 | RFQ | |
Future Electronics | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Through Hole RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$14.3900 | Buy Now | ||
Onlinecomponents.com | Power Relay 48VDC 5DC/2AAC 4PDT(38.1x28.34x10.9)mm THT RoHS: Compliant |
20 In Stock |
|
$13.5300 / $17.8200 | Buy Now | ||
DISTI #
62992800
|
Verical | Power Relay 48VDC 5DC/2AAC 4PDT(38.1x28.34x10.9)mm THT Min Qty: 3 Package Multiple: 1 Date Code: 2204 | Americas - 19 |
|
$18.2390 / $23.1660 | Buy Now | |
Quest Components | 32 |
|
$24.4296 / $27.1440 | Buy Now | |||
Master Electronics | Power Relay 48VDC 5DC/2AAC 4PDT(38.1x28.34x10.9)mm THT RoHS: Compliant |
20 In Stock |
|
$13.5300 / $17.8200 | Buy Now |
CAD Models for NC4EBD-JP-DC48V by Panasonic Electronic Components
Part Data Attributes for NC4EBD-JP-DC48V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
25.4 mm
|
Body Height
|
10.9 mm
|
Body Length or Diameter
|
38.1 mm
|
Coil Current(DC)-Max
|
0.015 A
|
Coil Operate Voltage(DC)
|
38.4 V
|
Coil Power
|
720 mW
|
Coil Release Voltage(DC)
|
4.8 V
|
Coil Resistance
|
3200 Ω
|
Coil Voltage(DC)-Max
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
250 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
38.1mm x 25.4mm x 10.9mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
4PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Related Parts for NC4EBD-JP-DC48V
-
NC4EBD-PL2-DC12VPower/Signal Relays
-
MXUPTB28E3Transient Suppressors
-
NCP1399AFDR2GSwitching Regulator or Controllers
-
NDD04N50Z-1GPower Field-Effect Transistors
-
NC12S0A0H40PNFAPower Supply Modules
-
NCP170AMX180TCGLinear Regulator ICs
-
NBSG16BALine Driver or Receivers
-
NC7SP17FHXGates
-
NCN5121MNTWGNetwork Interfaces