-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4PDT, Momentary, 0.03A (Coil), 24VDC (Coil), 720mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F905
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Nc Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic NC4D-P-DC24V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $18.1300 | Buy Now |
DISTI #
255-1938-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
581 In Stock |
|
$13.7824 / $19.7000 | Buy Now |
DISTI #
NC4D-P-DC24V
|
Avnet Americas | Relay Power Transistor Drive Slim 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: NC4D-P-DC24V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | 0 |
|
$14.3507 / $15.6380 | Buy Now |
DISTI #
769-NC4D-P-DC24V
|
Mouser Electronics | General Purpose Relays 4 Form C 5A 250VAC 24VDC RoHS: Compliant | 20 |
|
$13.6800 / $17.7900 | Buy Now |
DISTI #
V79:2366_26807785
|
Arrow Electronics | Power Relay 24VDC 4A 4PDT(38.1x11.2)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 547 |
|
$10.9690 / $13.4630 | Buy Now |
DISTI #
V99:2348_10817098
|
Arrow Electronics | Power Relay 24VDC 4A 4PDT(38.1x11.2)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2205 | Americas - 5 |
|
$13.6900 / $15.4500 | Buy Now |
DISTI #
70618247
|
RS | RELAY GEN PURPOSE 4PDT 5A 24V | Panasonic Electronic Components NC4D-P-DC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 11 |
|
$15.9200 / $19.9000 | Buy Now |
|
Future Electronics | NC Series 5 A 4PDT 24 VDC Through Hole High Power Dual Contact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 4Box |
|
$13.5200 / $14.1900 | Buy Now |
|
Future Electronics | NC Series 5 A 4PDT 24 VDC Through Hole High Power Dual Contact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$13.5200 / $14.1900 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 4A 4PDT(38.1x11.2)mm THT RoHS: Compliant |
89 In Stock |
|
$13.5300 / $17.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC4D-P-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NC4D-P-DC24V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 0.03A (Coil), 24VDC (Coil), 720mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 11.2 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 38.1 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 720 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 800 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 38.1mm x 11.2mm x 27.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |