-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8250
|
Newark | Connector, Xlr, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:Dlx Series, Colour:Black Rohs Compliant: Yes |Neutrik NC3MD-LX-B (Alternate Part Number: 4049521095399 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$4.3000 / $5.5700 | Buy Now |
DISTI #
3937-NC3MD-LX-B-ND
|
DigiKey | NC3MD-LX-B Fiber Optic Connector Min Qty: 100 Container: Retail Package MARKETPLACE PRODUCT |
2178 In Stock |
|
$9.0546 | Buy Now |
DISTI #
568-NC3MD-LX-B
|
Mouser Electronics | XLR Connectors 3P MALE BLACK/GOLD DUPLEX GRD CONTACT RoHS: Compliant | 721 |
|
$3.8000 / $4.8700 | Buy Now |
DISTI #
70088370
|
RS | XLR Connector, Plug 3-C, Panel Mount, Uninsulated, Solder, 16a 50V, DLX Series | Neutrik NC3MD-LX-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 |
|
$2.9900 | Buy Now |
|
Onlinecomponents.com | DLX Series - 3 pole male receptacle - solder cups - black metal housing - gold contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding. It is the ideal mat RoHS: Compliant |
1 In Stock |
|
$3.9500 / $6.2600 | Buy Now |
DISTI #
61912662
|
Verical | Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Min Qty: 13 Package Multiple: 1 | Americas - 100 |
|
$4.5276 | Buy Now |
DISTI #
NTR-NC3MD-LX-B
|
TME | Connector: XLR, socket, male, PIN: 3, straight, soldering, black, 16A Min Qty: 1 | 1 |
|
$4.7200 / $6.7500 | Buy Now |
|
Powell Electronics | Receptacle DLX series 3 pin male - solde Min Qty: 100 | 792 |
|
$4.9800 | Buy Now |
|
Master Electronics | DLX Series - 3 pole male receptacle - solder cups - black metal housing - gold contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding. It is the ideal mat RoHS: Compliant |
1 In Stock |
|
$3.9500 / $6.2600 | Buy Now |
|
New Advantage Corporation | Connector XLR M 3P for Panel, Solder, Black Metal, Au-contacts RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 80 |
|
$6.1300 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy