-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Female, Solder Lug Terminal, Latch, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F8555
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:X Series, Connector Colour:Natural Rohs Compliant: Yes |Neutrik NC3FX (Alternate Part Number: 7613187002991 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1694 |
|
$3.5900 / $4.6600 | Buy Now |
DISTI #
3937-NC3FX-ND
|
DigiKey | 3 pole female cable connector wi Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
3580 In Stock |
|
$7.8727 | Buy Now |
DISTI #
568-NC3FX
|
Mouser Electronics | XLR Connectors 3C FEMALE NICKEL silver contacts RoHS: Compliant | 4820 |
|
$3.5400 / $5.3100 | Buy Now |
DISTI #
NEUNC3FX
|
Heilind Electronics | X-SERIES 3 PIN FEM. XLR CABLE | Americas - 36 in Stock150 On Order |
|
$4.3333 / $5.2000 | Buy Now |
|
Onlinecomponents.com | X Series - 3 pole female cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plast RoHS: Compliant |
4309 In Stock 2000 On Order |
|
$3.3300 / $6.9200 | Buy Now |
DISTI #
52060012
|
Verical | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1322 | Americas - 4085 |
|
$4.1135 / $8.7595 | Buy Now |
DISTI #
33117050
|
Verical | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 42 |
|
$5.4173 / $5.6605 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$5.6000 | Buy Now |
DISTI #
NTR-NC3FX
|
TME | Connector: XLR, plug, female, PIN: 3, straight, for cable, soldering Min Qty: 1 | 1439 |
|
$3.5200 / $4.9900 | Buy Now |
DISTI #
NEUNC3FX
|
Interstate Connecting Components | X-SERIES 3 PIN FEM. XLR CABLE | 1250 On Order |
|
$4.3333 / $5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC3FX
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3FX
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Female, Solder Lug Terminal, Latch, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Body Diameter | 0.75 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
Contact Finish Mating | AG ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 20.016 N |