Part Details for NC3FDX-TOP by Neutrik USA Inc
Overview of NC3FDX-TOP by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for NC3FDX-TOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5293
|
Newark | Xlr Connector, Jack, 3Pos, Chassis, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Chassis Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Product Range:X-Top Series Rohs Compliant: Yes |Neutrik NC3FDX-TOP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$7.1800 / $8.2800 | Buy Now |
DISTI #
568-NC3FDX-TOP
|
Mouser Electronics | XLR Connectors 3P F Panel Mnt Rcpt Nickel/Gold TOP RoHS: Compliant | 798 |
|
$7.4300 / $10.4300 | Buy Now |
DISTI #
71725515
|
RS | XLR Chassis Connector, Female, 3-Pole, Top Entry, Outdoor, TOP Series | Neutrik NC3FDX-TOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$8.1100 / $10.5300 | Buy Now |
|
Onlinecomponents.com | TOP Series - 3 pole female chassis connector - TRUE OUTDOOR PROTECTION (TOP) The X-TOP series is a "heavy-duty" XLR chassis connector for outdoor use. Outdoor protected by mating with related cable connector of the XLR TOP range (IP65 and UL50E). Gold RoHS: Compliant |
198 In Stock |
|
$7.2100 / $10.0200 | Buy Now |
DISTI #
NTR-NC3FDX-TOP
|
TME | Socket, XLR, female, PIN: 3, straight, with push button, soldering Min Qty: 1 | 5 |
|
$6.7000 / $9.5700 | Buy Now |
|
Master Electronics | TOP Series - 3 pole female chassis connector - TRUE OUTDOOR PROTECTION (TOP) The X-TOP series is a "heavy-duty" XLR chassis connector for outdoor use. Outdoor protected by mating with related cable connector of the XLR TOP range (IP65 and UL50E). Gold RoHS: Compliant |
198 In Stock |
|
$7.2100 / $10.0200 | Buy Now |