Part Details for NC3101 by Noisecom
Overview of NC3101 by Noisecom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for NC3101
NC3101 CAD Models
NC3101 Part Data Attributes:
|
NC3101
Noisecom
Buy Now
Datasheet
|
Compare Parts:
NC3101
Noisecom
NOISE SOURCE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOISECOM | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Excessive Noise Ratio | 15.5 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Power Output Density | -158.5 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Voltage-Max | 28 V | |
Surface Mount | NO | |
VSWR-Max | 1.35 |