Part Details for NC2D-DC100V by Panasonic Electronic Components
Overview of NC2D-DC100V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC2D-DC100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7099
|
Newark | Nc Relay |Panasonic NC2D-DC100V RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $17.9200 | Buy Now |
DISTI #
NC2D-DC100V-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 100V Min Qty: 20 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.8465 | Buy Now |
DISTI #
NC2D-DC100V
|
Avnet Americas | Relay Power Transistor Drive Slim 250VAC 100VDC Quick Connect Carton/Case (Alt: NC2D-DC100V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$11.9424 / $13.5220 | Buy Now |
DISTI #
667-NC2D-DC100V
|
Mouser Electronics | General Purpose Relays NC Relay | 0 |
|
$14.1700 / $16.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$12.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6000 / $16.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6000 / $16.4200 | Buy Now |
DISTI #
NC2D-DC100V
|
Relay Specialties | Power Relay, 100 VDC, Plug-in5 A, 2C DPDTSingle side stable, Dust Cover Min Qty: 1 | 0 |
|
RFQ |
Part Details for NC2D-DC100V
NC2D-DC100V CAD Models
NC2D-DC100V Part Data Attributes
|
NC2D-DC100V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NC2D-DC100V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.007A (Coil), 100VDC (Coil), 740mW (Coil), DC Input, AC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 11.2 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 25.4 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 80 V | |
Coil Power | 740 mW | |
Coil Release Voltage(DC) | 10 V | |
Coil Resistance | 13500 Ω | |
Coil Voltage(DC)-Max | 100 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 25.4mm x 11.2mm x 27.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |