There are no models available for this part yet.
Overview of NC28-S/50M by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
SiT3373AC-2E9-28NC280.550000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for NC28-S/50M by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | General-Purpose Slit Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 28/NW Size 23 - Out Dia 28.4mm - In Dia 22.5mm - Static Bend Radius 57mm - Reel Length 50m RoHS: Compliant | 0 |
|
$292.1300 / $314.7200 | Buy Now | ||
Bristol Electronics | 150 |
|
RFQ | ||||
Master Electronics | General-Purpose Slit Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Color Black - NC Size 28/NW Size 23 - Out Dia 28.4mm - In Dia 22.5mm - Static Bend Radius 57mm - Reel Length 50m RoHS: Compliant | 0 |
|
$292.1300 / $314.7200 | Buy Now |