Part Details for NC2700MA000BE2D by Nisshinbo Micro Devices
Overview of NC2700MA000BE2D by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC2700MA000BE2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NC2700MA000BE2D-ND
|
DigiKey | IC Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8443 | Buy Now |
DISTI #
848-NC2700MA000BE2D
|
Mouser Electronics | Switching Voltage Regulators 28V Synchronous Buck 20A Switching Regulatorwith Built-in Inductor/MOSFETSoft-Start Time Adjustment and Power-Good Function RoHS: Compliant | 495 |
|
$25.2600 / $35.7300 | Buy Now |
Part Details for NC2700MA000BE2D
NC2700MA000BE2D CAD Models
NC2700MA000BE2D Part Data Attributes
|
NC2700MA000BE2D
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NC2700MA000BE2D
Nisshinbo Micro Devices
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e6 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |