Part Details for NC26LF-327 by Fox Electronics
Overview of NC26LF-327 by Fox Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC26LF-327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0860 / $0.1010 | Buy Now |
|
Bristol Electronics | 819 |
|
RFQ | ||
|
Quest Components | CRYSTAL 32.768KHZ 12.5PF THRU | 19 |
|
$0.1932 | Buy Now |
|
Quest Components | CRYSTAL 32.768KHZ 12.5PF THRU | 402 |
|
$0.2310 / $0.7700 | Buy Now |
Part Details for NC26LF-327
NC26LF-327 CAD Models
NC26LF-327 Part Data Attributes:
|
NC26LF-327
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
NC26LF-327
Fox Electronics
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | Fox | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0049% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN/COPPER (SN/CU) |
Alternate Parts for NC26LF-327
This table gives cross-reference parts and alternative options found for NC26LF-327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC26LF-327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q-32.768000K-MP03-20-B-12.5-TR | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | NC26LF-327 vs Q-32.768000K-MP03-20-B-12.5-TR |
C-004R32.7680K-A:ROHS | QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT PACKAGE-2 | Epson Electronics America Inc | NC26LF-327 vs C-004R32.7680K-A:ROHS |
Q-32.768000K-TC206B-20-B-12.5-MJ | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | auris GmbH | NC26LF-327 vs Q-32.768000K-TC206B-20-B-12.5-MJ |