Part Details for NC20N00104KBA by Kyocera AVX Components
Results Overview of NC20N00104KBA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC20N00104KBA Information
NC20N00104KBA by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NC20N00104KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7203
|
Newark | Tpc Non-Linear Resistor/Ntc - Thermistor Rohs Compliant: Yes |Kyocera Avx NC20N00104KBA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1840 | Buy Now |
DISTI #
478-NC20N00104KBACT-ND
|
DigiKey | THERM NTC 100KOHM 4080K 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5563 In Stock |
|
$0.1438 / $0.3800 | Buy Now |
DISTI #
NC20N00104KBA
|
Avnet Americas | Thermistor NTC 100KOhm 10% 2-Pin 1206 Plastic T/R - Tape and Reel (Alt: NC20N00104KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0989 / $0.1557 | Buy Now |
DISTI #
581-NC20N00104KBA
|
Mouser Electronics | NTC Thermistors 1206 100Kohm 10% RoHS: Compliant | 3016 |
|
$0.1170 / $0.3800 | Buy Now |
|
Future Electronics | THERM NTC 100KOHM 4080K 1206 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.1070 / $0.1110 | Buy Now |
DISTI #
NC20N00104KBA
|
Avnet Abacus | Thermistor NTC 100KOhm 10 2Pin 1206 Plastic TR - Tape and Reel (Alt: NC20N00104KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NC20N00104KBA
NC20N00104KBA CAD Models
NC20N00104KBA Part Data Attributes
|
NC20N00104KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NC20N00104KBA
Kyocera AVX Components
NTC Thermistor, 100000ohm, Surface Mount, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Palladium/Platinum/Silver (Pd/Pt/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4080 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NC20N00104KBA
This table gives cross-reference parts and alternative options found for NC20N00104KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC20N00104KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC20N00104K | Kyocera AVX Components | Check for Price | NTC Thermistor, 100000ohm, Surface Mount, CHIP, 1206 | NC20N00104KBA vs NC20N00104K |