Part Details for NC20KC0390KBE by Kyocera AVX Components
Overview of NC20KC0390KBE by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC20KC0390KBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC20KC0390KBE
|
Avnet Americas | Thermistor NTC 39Ohm 10% 2-Pin 1206 Plastic T/R - Tape and Reel (Alt: NC20KC0390KBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NC20KC0390KBE
|
Avnet Abacus | Thermistor NTC 39Ohm 10% 2-Pin 1206 Plastic T/R - Tape and Reel (Alt: NC20KC0390KBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NC20KC0390KBE
NC20KC0390KBE CAD Models
NC20KC0390KBE Part Data Attributes
|
NC20KC0390KBE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NC20KC0390KBE
Kyocera AVX Components
NTC Thermistor, 39ohm, Surface Mount, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 25 Weeks | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Palladium/Platinum/Silver (Pd/Pt/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3470 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NC20KC0390KBE
This table gives cross-reference parts and alternative options found for NC20KC0390KBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC20KC0390KBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC20KC0390K | NTC Thermistor, 39ohm, Surface Mount, CHIP, 1206 | Kyocera AVX Components | NC20KC0390KBE vs NC20KC0390K |
NC20KC0390K-- | RESISTOR, TEMPERATURE DEPENDENT, NTC, 39ohm, SURFACE MOUNT, CHIP, 1206 | Kyocera AVX Components | NC20KC0390KBE vs NC20KC0390K-- |
NC20KC0390KBB | NTC Thermistor, 39ohm, Surface Mount, CHIP, 1206 | Kyocera AVX Components | NC20KC0390KBE vs NC20KC0390KBB |
NC20KC0390KBA | NTC Thermistor, 39ohm, Surface Mount, CHIP, 1206 | Kyocera AVX Components | NC20KC0390KBE vs NC20KC0390KBA |
NC20KC0390KBD | NTC Thermistor, 39ohm, Surface Mount, CHIP | Kyocera AVX Components | NC20KC0390KBE vs NC20KC0390KBD |