Part Details for NC20K00103KBA by Kyocera AVX Components
Overview of NC20K00103KBA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC20K00103KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9949
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:10Kohm, Product Range:Nc20 Series, Thermistor Mounting:Smd, Beta Value (K):3630K, Thermistor Case Style:1206 [3216 Metric], Thermistor Terminals:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Kyocera Avx NC20K00103KBA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2767 |
|
$0.2620 / $0.4260 | Buy Now |
DISTI #
78R4168
|
Newark | Ntc Thermistor, Full Reel, Zero Power Resistance At 25°C:10Kohm, Product Range:Nc20 Series, Thermistor Mounting:Smd, Beta Value (K):3630K, Thermistor Case Style:1206 [3216 Metric], Thermistor Terminals:-, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx NC20K00103KBA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2020 | Buy Now |
DISTI #
478-10982-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3630K 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2292 In Stock |
|
$0.1386 / $0.4300 | Buy Now |
DISTI #
NC20K00103KBA
|
Avnet Americas | Thermistor NTC 10KOhm 10% 2-Pin 1206 Plastic T/R (Alt: NC20K00103KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days | 3000 Factory Stock |
|
$0.1394 / $0.1778 | Buy Now |
DISTI #
581-NC20K00103KBA
|
Mouser Electronics | NTC Thermistors 10K OHM 10% RoHS: Compliant | 15822 |
|
$0.1330 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1380 | Buy Now |
DISTI #
NC20K00103KBA
|
TTI | NTC Thermistors 10K OHM 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
NC20K00103KBA
|
Avnet Abacus | Thermistor NTC 10KOhm 10% 2-Pin 1206 Plastic T/R - Tape and Reel (Alt: NC20K00103KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NC20K00103KBA
NC20K00103KBA CAD Models
NC20K00103KBA Part Data Attributes
|
NC20K00103KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NC20K00103KBA
Kyocera AVX Components
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 53 Weeks, 1 Day | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3630 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NC20K00103KBA
This table gives cross-reference parts and alternative options found for NC20K00103KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC20K00103KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC20K00103KBC | NTC Thermistor, 10000ohm, Surface Mount, CHIP | Kyocera AVX Components | NC20K00103KBA vs NC20K00103KBC |
NC20K00103K-- | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 1206 | Kyocera AVX Components | NC20K00103KBA vs NC20K00103K-- |
NC20K00103KBF | NTC Thermistor, 10000ohm, Surface Mount, CHIP | Kyocera AVX Components | NC20K00103KBA vs NC20K00103KBF |
NC20K00103KBD | NTC Thermistor, 10000ohm, Surface Mount, CHIP | Kyocera AVX Components | NC20K00103KBA vs NC20K00103KBD |
NC20K00103KBB | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 1206 | Kyocera AVX Components | NC20K00103KBA vs NC20K00103KBB |