Part Details for NC1V-3113-0.5AS by IDEC Corporation
Results Overview of NC1V-3113-0.5AS by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC1V-3113-0.5AS Information
NC1V-3113-0.5AS by IDEC Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for NC1V-3113-0.5AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R8819
|
Newark | Circuit Breaker, Hyd-Mag, 3P, 250V 500Ma, Product Range:Nc1V Series, Current Rating:500Ma, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2400 / $72.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.0200 / $61.0000 | Buy Now |
DISTI #
000000000003412094
|
Sager | Circuit Breakers Circuit Protector 3 Pole 0.5A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.0200 / $61.0000 | Buy Now |
Part Details for NC1V-3113-0.5AS
NC1V-3113-0.5AS CAD Models
NC1V-3113-0.5AS Part Data Attributes
|
NC1V-3113-0.5AS
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NC1V-3113-0.5AS
IDEC Corporation
Magnetic Circuit Breaker,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 71.4 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |