Part Details for NC1V-2100F-30AM by IDEC Corporation
Overview of NC1V-2100F-30AM by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3630AMPMSE#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630AMPDHC#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630AMPDHC#PBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co |
Price & Stock for NC1V-2100F-30AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1900 / $38.8200 | Buy Now |
DISTI #
000000000003411622
|
Sager | Circuit Breakers Circuit Protector 2 Pole 30A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.1900 / $38.8200 | Buy Now |
Part Details for NC1V-2100F-30AM
NC1V-2100F-30AM CAD Models
NC1V-2100F-30AM Part Data Attributes
|
NC1V-2100F-30AM
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NC1V-2100F-30AM
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 78.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; CE; CSA; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |