Part Details for NC1V-2100-15AA by IDEC Corporation
Overview of NC1V-2100-15AA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2315A-A | Analog Devices | LTC4235-1 Demo Board - Dual 12 | |
LTC3315AACBZ-R7 | Analog Devices | 6A, Low Vltg Synch Step-Down B | |
DC1815A-A | Analog Devices | LTC4266A-1 Demo Board - 4-Port |
Price & Stock for NC1V-2100-15AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R8302
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 250V, 15A, Product Range:Nc1V Series, Current Rating:15A, No. Of Poles:2 Pole, Input Voltage Vac:250V, Interrupting Capacity:2.5Ka, Trip Time:240S, Dielectric Strength:2Kv, Voltage Rating Vdc:125V Rohs Compliant: Yes |Idec NC1V-2100-15AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5100 / $31.1900 | Buy Now |
DISTI #
70173606
|
RS | Circuit Breaker Hydraulic Magnetic DIN Rail Mount 2 Pole 250 VAC/65 VDC 15A | IDEC Corporation NC1V-2100-15AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7200 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/125VDC RoHS: Compliant |
12 In Stock |
|
$26.2500 / $50.9300 | Buy Now |
DISTI #
61346680
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/125VDC Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 11 |
|
$34.8270 / $66.2090 | Buy Now |
DISTI #
000000000003411576
|
Sager | Circuit Breakers Circuit Protector 2 Pole 15A | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/125VDC RoHS: Compliant |
12 In Stock |
|
$26.2500 / $50.9300 | Buy Now |
Part Details for NC1V-2100-15AA
NC1V-2100-15AA CAD Models
NC1V-2100-15AA Part Data Attributes
|
NC1V-2100-15AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NC1V-2100-15AA
IDEC Corporation
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 78.8 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; CE; CSA; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |