Part Details for NC1M120C35HTNG by Nextgen Components
Overview of NC1M120C35HTNG by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC1M120C35HTNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-NC1M120C35HTNG-ND
|
DigiKey | SIC MOSFET 1200V 35M 75A TO247- Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
100 In Stock |
|
$21.8550 | Buy Now |