Part Details for NC14 by Cooper Crouse-Hinds
Overview of NC14 by Cooper Crouse-Hinds
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-1B2-25NC148.425787 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B2-28NC14.400000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B2-30NC148.425787 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Part Details for NC14
NC14 CAD Models
NC14 Part Data Attributes
|
NC14
Cooper Crouse-Hinds
Buy Now
Datasheet
|
Compare Parts:
NC14
Cooper Crouse-Hinds
MIL Series Connector, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | G & H TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES |