Part Details for NC12S0A0H06PRFA by Delta Electronics Inc
Overview of NC12S0A0H06PRFA by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for NC12S0A0H06PRFA
NC12S0A0H06PRFA CAD Models
NC12S0A0H06PRFA Part Data Attributes
|
NC12S0A0H06PRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NC12S0A0H06PRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 10.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 30.5 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 47 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Seated Height-Max | 12.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 15.5 mm |