There are no models available for this part yet.
Overview of NC1271800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NC1271800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NC1271800000G-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5MM Min Qty: 1960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7049 | Buy Now | |
DISTI #
72314821
|
RS | NC -5.0 -12P Grey , W/O Hook holder, Vertical/ Logo | Amphenol - Anytek NC1271800000G RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 | RFQ | |
DISTI #
ANYNC1271800000G
|
Heilind Electronics | NC -5.0 -12P GREY WO HOOK HOL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6420 / $1.3440 | Buy Now | ||
DISTI #
ANYNC1271800000G
|
Interstate Connecting Components | NC -5.0 -12P GREY WO HOOK HOL | 0 |
|
Buy Now |