Part Details for NC1111B by Noisecom
Overview of NC1111B by Noisecom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC1111B
NC1111B CAD Models
NC1111B Part Data Attributes
|
NC1111B
Noisecom
Buy Now
Datasheet
|
Compare Parts:
NC1111B
Noisecom
NOISE SOURCE, 1000-2000MHz, -90dBm/Hz, 84dB, 0dBm, PANEL MOUNT, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOISECOM | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 84 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -35 °C | |
Output Flatness | 2 dB | |
Output Power-Max | ||
Power Output Density | -90 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 15 V | |
Surface Mount | NO |