-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Xlr,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7333
|
Newark | Connector, Xlr Audio, Plug, 8Sig+2Pwr, No. Of Contacts:10Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Body, Product Range:8+2 Pole Xlr Series, Svhc:No Svhc Rohs Compliant: Yes |Neutrik NC10MXX-14-B (Alternate Part Number: 7613187009754 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$11.3600 / $15.7500 | Buy Now |
DISTI #
25AC4217
|
Newark | Connector, Xlr Audio, Plug, 8Sig+2Pwr, No. Of Contacts:10Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Body, Product Range:- Rohs Compliant: Yes |Neutrik NC10MXX-14-B (Alternate Part Number: 7613187009754 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $9.7600 | Buy Now |
DISTI #
568-NC10MXX-14-B
|
Mouser Electronics | XLR Connectors Cable end XX series Male 10 pin black/gold | 3773 |
|
$9.9600 / $13.4500 | Buy Now |
DISTI #
70820026
|
RS | Cable End Chassis Connector, Male 10-Pin, Black/Gold, XLR Series | Neutrik NC10MXX-14-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1800 / $13.2200 | RFQ |
|
Onlinecomponents.com | 8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole male XLR connector - black chrome metal housing - secure locking and proven Neutrik chuck type strain relief RoHS: Compliant |
701 In Stock |
|
$9.3700 / $14.0100 | Buy Now |
DISTI #
62975022
|
Verical | Conn XLR Connector M 2Power/8Signal POS ST Cable Mount 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2213 | Americas - 700 |
|
$12.5387 / $18.0541 | Buy Now |
DISTI #
NTR-NC10MXX-14-B
|
TME | Plug, XLR, male, PIN: 10(2+8), straight, for cable, soldering, XX-14 Min Qty: 1 | 6 |
|
$9.4500 / $13.4400 | Buy Now |
|
Powell Electronics | Cable end XX series Male 10 pin black/go Min Qty: 25 | 1634 |
|
$306.2500 | Buy Now |
|
Master Electronics | 8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole male XLR connector - black chrome metal housing - secure locking and proven Neutrik chuck type strain relief RoHS: Compliant |
701 In Stock |
|
$9.3700 / $14.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy