Part Details for NC10MRX-14-B by Neutrik USA Inc
Overview of NC10MRX-14-B by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC10MRX-14-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7332
|
Newark | Connector, Xlr Audio, Plug, 8Sig+2Pwr, No. Of Contacts:10Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Body, Product Range:8+2 Pole Xlr Series, Svhc:No Svhc Rohs Compliant: Yes |Neutrik NC10MRX-14-B (Alternate Part Number: 7613187009730 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$21.2000 / $26.6600 | Buy Now |
DISTI #
25AC4216
|
Newark | Connector, Xlr Audio, Plug, 8Sig+2Pwr, No. Of Contacts:10Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Body, Product Range:- Rohs Compliant: Yes |Neutrik NC10MRX-14-B (Alternate Part Number: 7613187009730 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3200 / $20.5400 | Buy Now |
DISTI #
568-NC10MRX-14-B
|
Mouser Electronics | XLR Connectors Cable end RX series Male 10 pin black/gold | 250 |
|
$24.8300 / $31.6300 | Buy Now |
DISTI #
70820028
|
RS | Cable End Chassis Connector, Male 10-Pin, Black/Gold, XLR Series | Neutrik NC10MRX-14-B RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2500 / $30.4100 | RFQ |
|
Onlinecomponents.com | 8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole right-angle male XLR cable connector - black chrome metal housing - secure locking and proven Neutrik chuck type strain relief RoHS: Compliant |
175 In Stock |
|
$21.1900 / $31.9800 | Buy Now |
DISTI #
75712804
|
Verical | Conn XLR Connector M 2Power/8Signal POS RA Cable Mount 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2349 | Americas - 169 |
|
$35.1948 / $40.4810 | Buy Now |
DISTI #
NTR-NC10MRX-14-B
|
TME | Plug, XLR, male, PIN: 10(2+8), angled 90°, swivel, for cable, 3A,16A Min Qty: 1 | 0 |
|
$17.6600 / $25.2200 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$20.0000 / $30.7700 | Buy Now |
|
Master Electronics | 8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole right-angle male XLR cable connector - black chrome metal housing - secure locking and proven Neutrik chuck type strain relief RoHS: Compliant |
175 In Stock |
|
$21.1900 / $31.9800 | Buy Now |